Inverter IC 1 Channel 4-DSBGA (0.9x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1GU04YZTR

DigiKey Part Number
SN74LVC1GU04YZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1GU04YZTR
Description
IC INVERTER 1CH 1-INP 4DSBGA
Customer Reference
Detailed Description
Inverter IC 1 Channel 4-DSBGA (0.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1GU04YZTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA (0.9x0.9)
Package / Case
4-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

36.000In Stock
Ships from Rochester Electronics, LLC