
SN74LVC1GU04DSFR | |
|---|---|
DigiKey Part Number | 296-29055-2-ND - Tape & Reel (TR) 296-29055-1-ND - Cut Tape (CT) 296-29055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GU04DSFR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GU04DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17320 € | 4,33 € |
| 100 | 0,14920 € | 14,92 € |
| 250 | 0,13776 € | 34,44 € |
| 500 | 0,13084 € | 65,42 € |
| 1.000 | 0,12516 € | 125,16 € |
| 2.500 | 0,11915 € | 297,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11553 € | 577,65 € |
| 10.000 | 0,11255 € | 1.125,50 € |
| 15.000 | 0,11105 € | 1.665,75 € |
| 25.000 | 0,10940 € | 2.735,00 € |
| 35.000 | 0,10843 € | 3.795,05 € |
| 50.000 | 0,10750 € | 5.375,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

