
SN74LVC1G99QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-29053-2-ND - Tape & Reel (TR) 296-29053-1-ND - Cut Tape (CT) 296-29053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99QDCURQ1 |
Description | IC MF CFG 1-CIR 4-IN 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99QDCURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31200 € | 7,80 € |
| 100 | 0,27190 € | 27,19 € |
| 250 | 0,25280 € | 63,20 € |
| 500 | 0,24126 € | 120,63 € |
| 1.000 | 0,23536 € | 235,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22006 € | 660,18 € |
| 6.000 | 0,21432 € | 1.285,92 € |
| 9.000 | 0,21145 € | 1.903,05 € |
| 15.000 | 0,20827 € | 3.124,05 € |
| 21.000 | 0,20641 € | 4.334,61 € |
| 30.000 | 0,20462 € | 6.138,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

