
SN74LVC1G99DCTT | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G99DCTTTR-ND - Tape & Reel (TR) 296-SN74LVC1G99DCTTCT-ND - Cut Tape (CT) 296-SN74LVC1G99DCTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99DCTT |
Description | IC MF CFG 1-CIR 4-IN SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99DCTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,67680 € | 16,92 € |
| 100 | 0,59840 € | 59,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,56096 € | 140,24 € |
| 500 | 0,53844 € | 269,22 € |
| 750 | 0,52715 € | 395,36 € |
| 1.250 | 0,51463 € | 643,29 € |
| 1.750 | 0,50732 € | 887,81 € |
| 2.500 | 0,50029 € | 1.250,73 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

