MFR Recommended

SN74LVC1G99DCTRG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G99DCTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99DCTRG4 |
Description | IC MF CFG 1-CIR 4-IN SM8 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99DCTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23715 € | 711,45 € |
| 6.000 | 0,23104 € | 1.386,24 € |
| 9.000 | 0,22798 € | 2.051,82 € |
| 15.000 | 0,22459 € | 3.368,85 € |
| 21.000 | 0,22260 € | 4.674,60 € |
| 30.000 | 0,22070 € | 6.621,00 € |
| Unit Price without VAT: | 0,23715 € |
|---|---|
| Unit Price with VAT: | 0,28221 € |


