
SN74LVC1G98DSFR | |
|---|---|
DigiKey Part Number | 296-29877-2-ND - Tape & Reel (TR) 296-29877-1-ND - Cut Tape (CT) 296-29877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98DSFR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14120 € | 3,53 € |
| 100 | 0,12090 € | 12,09 € |
| 250 | 0,11136 € | 27,84 € |
| 500 | 0,10560 € | 52,80 € |
| 1.000 | 0,10085 € | 100,85 € |
| 2.500 | 0,09876 € | 246,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09280 € | 464,00 € |
| 10.000 | 0,09032 € | 903,20 € |
| 15.000 | 0,08907 € | 1.336,05 € |
| 25.000 | 0,08769 € | 2.192,25 € |
| 35.000 | 0,08688 € | 3.040,80 € |
| 50.000 | 0,08610 € | 4.305,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

