
SN74LVC1G98DRLR | |
|---|---|
DigiKey Part Number | 296-18656-2-ND - Tape & Reel (TR) 296-18656-1-ND - Cut Tape (CT) 296-18656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98DRLR |
Description | IC MF CFG 1-CIR 3-IN SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98DRLR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SOT-563, SOT-666 |
Number of Circuits 1 | Supplier Device Package SOT-5X3 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21720 € | 5,43 € |
| 100 | 0,18800 € | 18,80 € |
| 250 | 0,17404 € | 43,51 € |
| 500 | 0,16564 € | 82,82 € |
| 1.000 | 0,15870 € | 158,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14830 € | 593,20 € |
| 8.000 | 0,14443 € | 1.155,44 € |
| 12.000 | 0,14249 € | 1.709,88 € |
| 20.000 | 0,14035 € | 2.807,00 € |
| 28.000 | 0,13910 € | 3.894,80 € |
| 40.000 | 0,13789 € | 5.515,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |




