
SN74LVC1G98DBVT | |
|---|---|
DigiKey Part Number | 296-49916-2-ND - Tape & Reel (TR) 296-49916-1-ND - Cut Tape (CT) 296-49916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98DBVT |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98DBVT Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G98GV,125 | Nexperia USA Inc. | 128 | 1727-8048-1-ND | 0,30000 € | Upgrade |
| 74LVC1G98W6-7 | Diodes Incorporated | 3.000 | 31-74LVC1G98W6-7CT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,47440 € | 11,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38904 € | 97,26 € |
| 500 | 0,37250 € | 186,25 € |
| 750 | 0,36420 € | 273,15 € |
| 1.250 | 0,35502 € | 443,77 € |
| 1.750 | 0,34965 € | 611,89 € |
| 2.500 | 0,34448 € | 861,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |






