
SN74LVC1G97YZAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G97YZARTR-ND - Tape & Reel (TR) 296-SN74LVC1G97YZARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97YZAR |
Description | IC MF CFG 1-CIR 3-IN 6-DSBGA |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97YZAR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 6-DSBGA |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,32600 € | 8,15 € |
| 100 | 0,28450 € | 28,45 € |
| 250 | 0,26468 € | 66,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23067 € | 692,01 € |
| 6.000 | 0,22470 € | 1.348,20 € |
| 9.000 | 0,22172 € | 1.995,48 € |
| 15.000 | 0,21841 € | 3.276,15 € |
| 21.000 | 0,21648 € | 4.546,08 € |
| 30.000 | 0,21462 € | 6.438,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

