
SN74LVC1G97DBVT | |
|---|---|
DigiKey Part Number | 296-41825-2-ND - Tape & Reel (TR) 296-41825-1-ND - Cut Tape (CT) 296-41825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DBVT |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48040 € | 12,01 € |
| 100 | 0,42180 € | 42,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39396 € | 98,49 € |
| 500 | 0,37718 € | 188,59 € |
| 750 | 0,36879 € | 276,59 € |
| 1.250 | 0,35948 € | 449,35 € |
| 1.750 | 0,35405 € | 619,59 € |
| 2.500 | 0,34882 € | 872,05 € |
| 6.250 | 0,33755 € | 2.109,69 € |
| 12.500 | 0,33076 € | 4.134,50 € |
| 25.000 | 0,32518 € | 8.129,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |










