MFR Recommended
Upgrade
Similar

SN74LVC1G97DBVRE4 | |
|---|---|
DigiKey Part Number | 296-52730-2-ND - Tape & Reel (TR) 296-52730-1-ND - Cut Tape (CT) 296-52730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DBVRE4 |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DBVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07897 € | 473,82 € |
| 9.000 | 0,07770 € | 699,30 € |
| 15.000 | 0,07629 € | 1.144,35 € |
| 21.000 | 0,07547 € | 1.584,87 € |
| 30.000 | 0,07468 € | 2.240,40 € |
| 75.000 | 0,07298 € | 5.473,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




