
SN74LVC1G80QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-48165-2-ND - Tape & Reel (TR) 296-48165-1-ND - Cut Tape (CT) 296-48165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G80QDCKRQ1 |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G80QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18240 € | 4,56 € |
| 100 | 0,15720 € | 15,72 € |
| 250 | 0,14520 € | 36,30 € |
| 500 | 0,13796 € | 68,98 € |
| 1.000 | 0,13200 € | 132,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12465 € | 373,95 € |
| 6.000 | 0,12105 € | 726,30 € |
| 9.000 | 0,11924 € | 1.073,16 € |
| 15.000 | 0,11725 € | 1.758,75 € |
| 21.000 | 0,11608 € | 2.437,68 € |
| 30.000 | 0,11496 € | 3.448,80 € |
| 75.000 | 0,11254 € | 8.440,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


