
SN74LVC1G80DCKT | |
|---|---|
DigiKey Part Number | 296-41824-2-ND - Tape & Reel (TR) 296-41824-1-ND - Cut Tape (CT) 296-41824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G80DCKT |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G80DCKT Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41520 € | 41,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38776 € | 96,94 € |
| 500 | 0,37124 € | 185,62 € |
| 750 | 0,36297 € | 272,23 € |
| 1.250 | 0,35381 € | 442,26 € |
| 1.750 | 0,34845 € | 609,79 € |
| 2.500 | 0,34330 € | 858,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

