
SN74LVC1G80DBVRG4 | |
|---|---|
DigiKey Part Number | 296-49915-2-ND - Tape & Reel (TR) 296-49915-1-ND - Cut Tape (CT) 296-49915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G80DBVRG4 |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G80DBVRG4 Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14920 € | 3,73 € |
| 100 | 0,12830 € | 12,83 € |
| 250 | 0,11824 € | 29,56 € |
| 500 | 0,11218 € | 56,09 € |
| 1.000 | 0,10720 € | 107,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09801 € | 588,06 € |
| 9.000 | 0,09650 € | 868,50 € |
| 15.000 | 0,09483 € | 1.422,45 € |
| 21.000 | 0,09385 € | 1.970,85 € |
| 30.000 | 0,09291 € | 2.787,30 € |
| 75.000 | 0,09088 € | 6.816,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

