
SN74LVC1G79QDCKTQ1 | |
|---|---|
DigiKey Part Number | 296-51602-2-ND - Tape & Reel (TR) 296-51602-1-ND - Cut Tape (CT) 296-51602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79QDCKTQ1 |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79QDCKTQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 4 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package SC-70-5 |
Clock Frequency 160 MHz | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,54720 € | 13,68 € |
| 100 | 0,48200 € | 48,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45088 € | 112,72 € |
| 500 | 0,43214 € | 216,07 € |
| 750 | 0,42275 € | 317,06 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

