SN74LVC1G79DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 108.983
Unit Price: 0,81000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5.767
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.419
Unit Price: 0,12000 €
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G79DCKTG4

DigiKey Part Number
SN74LVC1G79DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G79DCKTG4
Description
IC FF D-TYPE SINGLE 1BIT SC70-5
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G79DCKTG4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G79DCKTTexas Instruments108.983296-32307-1-ND0,81000 €MFR Recommended
74LVC1G79GW,125Nexperia USA Inc.5.7671727-4215-1-ND0,12000 €Upgrade
74LVC1G79GV,125Nexperia USA Inc.1.4191727-6079-1-ND0,12000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35684 €356,84 €
1.2500,35300 €441,25 €
1.7500,34765 €608,39 €
2.5000,34250 €856,25 €
6.2500,33141 €2.071,31 €
12.5000,32473 €4.059,13 €
25.0000,31923 €7.980,75 €
Unit Price without VAT:0,35684 €
Unit Price with VAT:0,42464 €