
SN74LVC1G79DBVR | |
|---|---|
DigiKey Part Number | 296-9849-2-ND - Tape & Reel (TR) 296-9849-1-ND - Cut Tape (CT) 296-9849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79DBVR |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79DBVR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10610 € | 10,61 € |
| 250 | 0,09752 € | 24,38 € |
| 500 | 0,09238 € | 46,19 € |
| 1.000 | 0,08814 € | 88,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08291 € | 248,73 € |
| 6.000 | 0,08035 € | 482,10 € |
| 9.000 | 0,07906 € | 711,54 € |
| 15.000 | 0,07764 € | 1.164,60 € |
| 21.000 | 0,07681 € | 1.613,01 € |
| 30.000 | 0,07601 € | 2.280,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



