SN74LVC1G66YEAR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 90.306
Unit Price: 0,34000 €
Datasheet
1 Circuit IC Switch 1:1 10Ohm 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G66YEAR

DigiKey Part Number
296-13255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G66YEAR
Description
IC SWITCH SPST-NOX1 10OHM 5DSBGA
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G66YEAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-XFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.4x0.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes