
SN74LVC1G66DSFR | |
|---|---|
DigiKey Part Number | 296-30236-2-ND - Tape & Reel (TR) 296-30236-1-ND - Cut Tape (CT) 296-30236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DSFR |
Description | IC SWITCH SPST-NO X 1 10OHM 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DSFR Models |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
On-State Resistance (Max) 10Ohm | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26440 € | 6,61 € |
| 100 | 0,22990 € | 22,99 € |
| 250 | 0,21324 € | 53,31 € |
| 500 | 0,20326 € | 101,63 € |
| 1.000 | 0,19661 € | 196,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18111 € | 905,55 € |
| 10.000 | 0,17680 € | 1.768,00 € |
| 15.000 | 0,17464 € | 2.619,60 € |
| 25.000 | 0,17225 € | 4.306,25 € |
| 35.000 | 0,17086 € | 5.980,10 € |
| 50.000 | 0,16951 € | 8.475,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




