
SN74LVC1G66DRYR | |
|---|---|
DigiKey Part Number | 296-30237-2-ND - Tape & Reel (TR) 296-30237-1-ND - Cut Tape (CT) 296-30237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DRYR |
Description | IC SWITCH SPST-NO X 1 10OHM 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11480 € | 2,87 € |
| 100 | 0,09830 € | 9,83 € |
| 250 | 0,09028 € | 22,57 € |
| 500 | 0,08548 € | 42,74 € |
| 1.000 | 0,08149 € | 81,49 € |
| 2.500 | 0,07900 € | 197,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07476 € | 373,80 € |
| 10.000 | 0,07268 € | 726,80 € |
| 15.000 | 0,07163 € | 1.074,45 € |
| 25.000 | 0,07048 € | 1.762,00 € |
| 35.000 | 0,06980 € | 2.443,00 € |
| 50.000 | 0,06915 € | 3.457,50 € |
| 125.000 | 0,06775 € | 8.468,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



