Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

SN74LVC1G66DCKJ | |
|---|---|
DigiKey Part Number | SN74LVC1G66DCKJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DCKJ |
Description | IC SWITCH SPST-NOX1 10OHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DCKJ Models |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
On-State Resistance (Max) 10Ohm | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G66DCKR | Texas Instruments | 95.541 | 296-13254-1-ND | 0,14000 € | Parametric Equivalent |
| SN74LVC1G66DCKT | Texas Instruments | 1.115 | 296-32304-1-ND | 0,67000 € | Parametric Equivalent |
| 74HCT1G66GW-Q100H | Nexperia USA Inc. | 0 | 1727-74HCT1G66GW-Q100HTR-ND | 0,04799 € | Similar |
| ADG741BKSZ5-REEL7 | Analog Devices Inc. | 2.077 | ADG741BKSZ5-REEL7CT-ND | 2,07000 € | Similar |
| MAX4594EXK+T | Analog Devices Inc./Maxim Integrated | 7.146 | MAX4594EXK+TCT-ND | 2,00000 € | Similar |






