Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G58YEAR

DigiKey Part Number
296-14294-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G58YEAR
Description
IC MF CFG 1-CIR 3-IN 6-DSBGA
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G58YEAR Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFBGA, DSBGA
Number of Circuits
1
Supplier Device Package
6-DSBGA
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 77.890 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

77.890In Stock
Ships from Rochester Electronics, LLC