
SN74LVC1G58DSFR | |
|---|---|
DigiKey Part Number | 296-29846-2-ND - Tape & Reel (TR) 296-29846-1-ND - Cut Tape (CT) 296-29846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G58DSFR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G58DSFR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21520 € | 21,52 € |
| 250 | 0,19952 € | 49,88 € |
| 500 | 0,19010 € | 95,05 € |
| 1.000 | 0,18335 € | 183,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16918 € | 845,90 € |
| 10.000 | 0,16511 € | 1.651,10 € |
| 15.000 | 0,16307 € | 2.446,05 € |
| 25.000 | 0,16081 € | 4.020,25 € |
| 35.000 | 0,15949 € | 5.582,15 € |
| 50.000 | 0,15823 € | 7.911,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

