Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G58DRY2

DigiKey Part Number
296-SN74LVC1G58DRY2TR-ND - Tape & Reel (TR)
296-SN74LVC1G58DRY2CT-ND - Cut Tape (CT)
296-SN74LVC1G58DRY2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G58DRY2
Description
IC MF CFG 1-CIR 3-IN 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G58DRY2 Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-UFDFN
Number of Circuits
1
Supplier Device Package
6-SON (1.45x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.328
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14697 €734,85 €
10.0000,14335 €1.433,50 €
15.0000,14153 €2.122,95 €
25.0000,13952 €3.488,00 €
35.0000,13834 €4.841,90 €
50.0000,13721 €6.860,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24400 €2,44 €
250,21720 €5,43 €
1000,18800 €18,80 €
2500,17404 €43,51 €
5000,16562 €82,81 €
1.0000,15868 €158,68 €
2.5000,15138 €378,45 €
Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24400 €2,44 €
250,21720 €5,43 €
1000,18800 €18,80 €
2500,17404 €43,51 €
5000,16562 €82,81 €
1.0000,15868 €158,68 €
2.5000,15864 €396,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €

Other Suppliers on DigiKey

354.980In Stock
Ships from Rochester Electronics, LLC