MFR Recommended
Direct
Upgrade
Similar
Similar
Similar

SN74LVC1G57DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51599-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57DCKRG4 |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10163 € | 609,78 € |
| 9.000 | 0,10007 € | 900,63 € |
| 15.000 | 0,09834 € | 1.475,10 € |
| 21.000 | 0,09733 € | 2.043,93 € |
| 30.000 | 0,09635 € | 2.890,50 € |
| 75.000 | 0,09426 € | 7.069,50 € |
| Unit Price without VAT: | 0,10163 € |
|---|---|
| Unit Price with VAT: | 0,12094 € |







