
SN74LVC1G38YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G38YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G38YZPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38YZPR |
Description | IC GATE NAND 1CH 2-INP 5DSBGA |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26760 € | 6,69 € |
| 100 | 0,23240 € | 23,24 € |
| 250 | 0,21560 € | 53,90 € |
| 500 | 0,20550 € | 102,75 € |
| 1.000 | 0,19718 € | 197,18 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

