NAND Gate IC 1 Channel Open Drain 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G38YZPR

DigiKey Part Number
296-SN74LVC1G38YZPRTR-ND - Tape & Reel (TR)
296-SN74LVC1G38YZPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74LVC1G38YZPR
Description
IC GATE NAND 1CH 2-INP 5DSBGA
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G38YZPR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Logic Level - High
1.7V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-DSBGA (1.4x0.9)
Features
Open Drain
Package / Case
5-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G38DPWRTexas Instruments335296-47548-1-ND0,26000 €MFR Recommended
In-Stock: 2.999
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29600 €2,96 €
250,26400 €6,60 €
1000,22950 €22,95 €
2500,21292 €53,23 €
5000,20294 €101,47 €
1.0000,19473 €194,73 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €