XOR (Exclusive OR) IC 1 Channel 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G386YZPR

DigiKey Part Number
296-SN74LVC1G386YZPRTR-ND - Tape & Reel (TR)
296-SN74LVC1G386YZPRCT-ND - Cut Tape (CT)
296-SN74LVC1G386YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G386YZPR
Description
IC GATE XOR 1CH 3-INP 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G386YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
6-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31800 €3,18 €
250,28360 €7,09 €
1000,24670 €24,67 €
2500,22908 €57,27 €
5000,21846 €109,23 €
1.0000,21199 €211,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19890 €596,70 €
6.0000,19361 €1.161,66 €
9.0000,19096 €1.718,64 €
15.0000,18803 €2.820,45 €
21.0000,18632 €3.912,72 €
30.0000,18467 €5.540,10 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €

Other Suppliers on DigiKey

87.000In Stock
Ships from Rochester Electronics, LLC