
SN74LVC1G386YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G386YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G386YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G386YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G386YZPR |
Description | IC GATE XOR 1CH 3-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G386YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28360 € | 7,09 € |
| 100 | 0,24670 € | 24,67 € |
| 250 | 0,22908 € | 57,27 € |
| 500 | 0,21846 € | 109,23 € |
| 1.000 | 0,21199 € | 211,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19890 € | 596,70 € |
| 6.000 | 0,19361 € | 1.161,66 € |
| 9.000 | 0,19096 € | 1.718,64 € |
| 15.000 | 0,18803 € | 2.820,45 € |
| 21.000 | 0,18632 € | 3.912,72 € |
| 30.000 | 0,18467 € | 5.540,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

