
SN74LVC1G386DCKR | |
|---|---|
DigiKey Part Number | 296-18780-2-ND - Tape & Reel (TR) 296-18780-1-ND - Cut Tape (CT) 296-18780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G386DCKR |
Description | IC GATE XOR 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G386DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14280 € | 3,57 € |
| 100 | 0,12250 € | 12,25 € |
| 250 | 0,11276 € | 28,19 € |
| 500 | 0,10694 € | 53,47 € |
| 1.000 | 0,10214 € | 102,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09620 € | 288,60 € |
| 6.000 | 0,09329 € | 559,74 € |
| 9.000 | 0,09184 € | 826,56 € |
| 15.000 | 0,09023 € | 1.353,45 € |
| 21.000 | 0,08929 € | 1.875,09 € |
| 30.000 | 0,08838 € | 2.651,40 € |
| 75.000 | 0,08643 € | 6.482,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |








