SN74LVC1G373YEPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.580
Unit Price: 0,44000 €
Datasheet
D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G373YEPR

DigiKey Part Number
SN74LVC1G373YEPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G373YEPR
Description
IC D-TYPE TRANSP 1:1 6-DSBGA
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G373YEPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
1.65V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
32mA, 32mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC