
SN74LVC1G34YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G34YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G34YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G34YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34YZPR |
Description | IC BUFF 1.65V 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34YZPR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25760 € | 6,44 € |
| 100 | 0,22380 € | 22,38 € |
| 250 | 0,20756 € | 51,89 € |
| 500 | 0,19780 € | 98,90 € |
| 1.000 | 0,18977 € | 189,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17985 € | 539,55 € |
| 6.000 | 0,17499 € | 1.049,94 € |
| 9.000 | 0,17256 € | 1.553,04 € |
| 15.000 | 0,16986 € | 2.547,90 € |
| 21.000 | 0,16829 € | 3.534,09 € |
| 30.000 | 0,16677 € | 5.003,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

