
SN74LVC1G34DPWR | |
|---|---|
DigiKey Part Number | 296-40553-2-ND - Tape & Reel (TR) 296-40553-1-ND - Cut Tape (CT) 296-40553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DPWR |
Description | IC BUFF 1.65V 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DPWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 4-X2SON (0.8x0.8) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16400 € | 4,10 € |
| 100 | 0,14120 € | 14,12 € |
| 250 | 0,13024 € | 32,56 € |
| 500 | 0,12368 € | 61,84 € |
| 1.000 | 0,11824 € | 118,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11154 € | 334,62 € |
| 6.000 | 0,10826 € | 649,56 € |
| 9.000 | 0,10662 € | 959,58 € |
| 15.000 | 0,10480 € | 1.572,00 € |
| 21.000 | 0,10374 € | 2.178,54 € |
| 30.000 | 0,10271 € | 3.081,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

