
SN74LVC1G34DCKR | |
|---|---|
DigiKey Part Number | 296-17230-2-ND - Tape & Reel (TR) 296-17230-1-ND - Cut Tape (CT) 296-17230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DCKR |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14440 € | 3,61 € |
| 100 | 0,12390 € | 12,39 € |
| 250 | 0,11416 € | 28,54 € |
| 500 | 0,10826 € | 54,13 € |
| 1.000 | 0,10342 € | 103,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09742 € | 292,26 € |
| 6.000 | 0,09449 € | 566,94 € |
| 9.000 | 0,09302 € | 837,18 € |
| 15.000 | 0,09139 € | 1.370,85 € |
| 21.000 | 0,09043 € | 1.899,03 € |
| 30.000 | 0,08952 € | 2.685,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |









