
SN74LVC1G332DRYR | |
|---|---|
DigiKey Part Number | 296-30124-2-ND - Tape & Reel (TR) 296-30124-1-ND - Cut Tape (CT) 296-30124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G332DRYR |
Description | IC GATE OR 1CH 3-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G332DRYR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17960 € | 4,49 € |
| 100 | 0,15470 € | 15,47 € |
| 250 | 0,14288 € | 35,72 € |
| 500 | 0,13574 € | 67,87 € |
| 1.000 | 0,12989 € | 129,89 € |
| 2.500 | 0,12874 € | 321,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11998 € | 599,90 € |
| 10.000 | 0,11691 € | 1.169,10 € |
| 15.000 | 0,11537 € | 1.730,55 € |
| 25.000 | 0,11367 € | 2.841,75 € |
| 35.000 | 0,11268 € | 3.943,80 € |
| 50.000 | 0,11172 € | 5.586,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











