OR Gate IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G332DRY2

DigiKey Part Number
296-SN74LVC1G332DRY2TR-ND - Tape & Reel (TR)
296-SN74LVC1G332DRY2CT-ND - Cut Tape (CT)
296-SN74LVC1G332DRY2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G332DRY2
Description
IC GATE OR 1CH 3-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G332DRY2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SON (1.45x1)
Number of Inputs
3
Package / Case
6-UFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,24900 €2,49 €
250,22200 €5,55 €
1000,19220 €19,22 €
2500,17808 €44,52 €
5000,16948 €84,74 €
1.0000,16254 €162,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15048 €752,40 €
10.0000,14679 €1.467,90 €
15.0000,14494 €2.174,10 €
25.0000,14288 €3.572,00 €
35.0000,14169 €4.959,15 €
50.0000,14053 €7.026,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €

Other Suppliers on DigiKey

5.528In Stock
Ships from Rochester Electronics, LLC