OR Gate IC 1 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G332DCKRG4

DigiKey Part Number
296-51594-2-ND - Tape & Reel (TR)
296-51594-1-ND - Cut Tape (CT)
296-51594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G332DCKRG4
Description
IC GATE OR 1CH 3-INP SC70-6
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G332DCKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-6
Number of Inputs
3
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 261.150 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,09880 €592,80 €
9.0000,09727 €875,43 €
15.0000,09559 €1.433,85 €
21.0000,09460 €1.986,60 €
30.0000,09365 €2.809,50 €
75.0000,09161 €6.870,75 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €

Other Suppliers on DigiKey

261.150In Stock
Ships from Rochester Electronics, LLC