OR Gate IC 1 Channel 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G32DSFR

DigiKey Part Number
296-28376-2-ND - Tape & Reel (TR)
296-28376-1-ND - Cut Tape (CT)
296-28376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G32DSFR
Description
IC GATE OR 1CH 2-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G32DSFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SON (1x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20600 €2,06 €
250,18280 €4,57 €
1000,15740 €15,74 €
2500,14540 €36,35 €
5000,13816 €69,08 €
1.0000,13220 €132,20 €
2.5000,13108 €327,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12212 €610,60 €
10.0000,11901 €1.190,10 €
15.0000,11745 €1.761,75 €
25.0000,11572 €2.893,00 €
35.0000,11470 €4.014,50 €
50.0000,11373 €5.686,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €

Other Suppliers on DigiKey

200.195In Stock
Ships from Rochester Electronics, LLC