SN74LVC1G32DRLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.450
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 4.023
Unit Price: 0,08000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8.687
Unit Price: 0,11000 €
Datasheet
OR Gate IC 1 Channel SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G32DRLRG4

DigiKey Part Number
SN74LVC1G32DRLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G32DRLRG4
Description
IC GATE OR 1CH 2-INP SOT5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G32DRLRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-5
Number of Inputs
2
Package / Case
SOT-553
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G32DRLRTexas Instruments11.450296-18016-1-ND0,35000 €MFR Recommended
NL17SZ32XV5T2Gonsemi4.023488-NL17SZ32XV5T2GCT-ND0,08000 €Similar
TC7SZ32FE,LJ(CTToshiba Semiconductor and Storage8.687TC7SZ32FELJ(CTCT-ND0,11000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10685 €427,40 €
8.0000,10390 €831,20 €
12.0000,10243 €1.229,16 €
20.0000,10079 €2.015,80 €
28.0000,09984 €2.795,52 €
40.0000,09892 €3.956,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10685 €
Unit Price with VAT:0,12715 €