
SN74LVC1G3157DTBR | |
|---|---|
DigiKey Part Number | 296-48164-2-ND - Tape & Reel (TR) 296-48164-1-ND - Cut Tape (CT) 296-48164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DTBR |
Description | IC SWITCH SPDT X 1 15OHM 6X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-X2SON (0.8x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157DTBR Models |
Category | Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns |
Manufacturer Texas Instruments | -3db Bandwidth 340MHz |
Series | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5.2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -54dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case 6-XFDFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 6-X2SON (0.8x1) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08200 € | 8,20 € |
| 250 | 0,07516 € | 18,79 € |
| 500 | 0,07104 € | 35,52 € |
| 1.000 | 0,06764 € | 67,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06344 € | 190,32 € |
| 6.000 | 0,06139 € | 368,34 € |
| 9.000 | 0,06036 € | 543,24 € |
| 15.000 | 0,05922 € | 888,30 € |
| 21.000 | 0,05855 € | 1.229,55 € |
| 30.000 | 0,05791 € | 1.737,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


