
SN74LVC1G3157DSFR | |
|---|---|
DigiKey Part Number | 296-29652-2-ND - Tape & Reel (TR) 296-29652-1-ND - Cut Tape (CT) 296-29652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DSFR |
Description | IC SWITCH SPDT X 1 15OHM 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157DSFR Models |
Category | Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns |
Manufacturer Texas Instruments | -3db Bandwidth 340MHz |
Series | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5.2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -54dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case 6-XFDFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 6-SON (1x1) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18280 € | 4,57 € |
| 100 | 0,15740 € | 15,74 € |
| 250 | 0,14540 € | 36,35 € |
| 500 | 0,13816 € | 69,08 € |
| 1.000 | 0,13220 € | 132,20 € |
| 2.500 | 0,13108 € | 327,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12212 € | 610,60 € |
| 10.000 | 0,11901 € | 1.190,10 € |
| 15.000 | 0,11745 € | 1.761,75 € |
| 25.000 | 0,11572 € | 2.893,00 € |
| 35.000 | 0,11470 € | 4.014,50 € |
| 50.000 | 0,11373 € | 5.686,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |










