
SN74LVC1G3157DRY2 | |
|---|---|
DigiKey Part Number | 296-40551-2-ND - Tape & Reel (TR) 296-40551-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DRY2 |
Description | IC SWITCH SPDT X 1 15OHM 6SON |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157DRY2 Models |
Category | Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns |
Manufacturer Texas Instruments | -3db Bandwidth 340MHz |
Series | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 5.2pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -54dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case 6-UFDFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 6-SON (1.45x1) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G3157DRYR | Texas Instruments | 6.231 | 296-21548-1-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13040 € | 3,26 € |
| 100 | 0,11150 € | 11,15 € |
| 250 | 0,10248 € | 25,62 € |
| 500 | 0,09714 € | 48,57 € |
| 1.000 | 0,09270 € | 92,70 € |
| 2.500 | 0,08803 € | 220,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08521 € | 426,05 € |
| 10.000 | 0,08289 € | 828,90 € |
| 15.000 | 0,08173 € | 1.225,95 € |
| 25.000 | 0,08044 € | 2.011,00 € |
| 35.000 | 0,07969 € | 2.789,15 € |
| 50.000 | 0,07897 € | 3.948,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

