
SN74LVC1G240YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G240YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G240YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G240YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240YZPR |
Description | IC BUFF 1.65V 5-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240YZPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 5-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23940 € | 23,94 € |
| 250 | 0,22224 € | 55,56 € |
| 500 | 0,21190 € | 105,95 € |
| 1.000 | 0,20339 € | 203,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19288 € | 578,64 € |
| 6.000 | 0,18773 € | 1.126,38 € |
| 9.000 | 0,18516 € | 1.666,44 € |
| 15.000 | 0,18230 € | 2.734,50 € |
| 21.000 | 0,18063 € | 3.793,23 € |
| 30.000 | 0,17903 € | 5.370,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

