
SN74LVC1G240DBVR | |
|---|---|
DigiKey Part Number | 296-11609-2-ND - Tape & Reel (TR) 296-11609-1-ND - Cut Tape (CT) 296-11609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DBVR |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DBVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13040 € | 3,26 € |
| 100 | 0,11150 € | 11,15 € |
| 250 | 0,10248 € | 25,62 € |
| 500 | 0,09714 € | 48,57 € |
| 1.000 | 0,09270 € | 92,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08723 € | 261,69 € |
| 6.000 | 0,08456 € | 507,36 € |
| 9.000 | 0,08322 € | 748,98 € |
| 15.000 | 0,08173 € | 1.225,95 € |
| 21.000 | 0,08086 € | 1.698,06 € |
| 30.000 | 0,08003 € | 2.400,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |








