
SN74LVC1G18YZPR | |
|---|---|
DigiKey Part Number | 296-25657-2-ND - Tape & Reel (TR) 296-25657-1-ND - Cut Tape (CT) 296-25657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18YZPR |
Description | IC DEMULTIPLEXER 1 X 1:2 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18YZPR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Demultiplexer | Package / Case 6-XFBGA, DSBGA |
Circuit 1 x 1:2 | Supplier Device Package 6-DSBGA |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27120 € | 6,78 € |
| 100 | 0,23560 € | 23,56 € |
| 250 | 0,21864 € | 54,66 € |
| 500 | 0,20844 € | 104,22 € |
| 1.000 | 0,20186 € | 201,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18965 € | 568,95 € |
| 6.000 | 0,18457 € | 1.107,42 € |
| 9.000 | 0,18202 € | 1.638,18 € |
| 15.000 | 0,17920 € | 2.688,00 € |
| 21.000 | 0,17756 € | 3.728,76 € |
| 30.000 | 0,17597 € | 5.279,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

