Parametric Equivalent

SN74LVC1G18YZAR | |
|---|---|
DigiKey Part Number | 296-15571-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18YZAR |
Description | IC DEMULTIPLEXER 1 X 1:2 6-DSBGA |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18YZAR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Demultiplexer | Package / Case 6-XFBGA, DSBGA |
Circuit 1 x 1:2 | Supplier Device Package 6-DSBGA |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G18YZPR | Texas Instruments | 60.587 | 296-25657-1-ND | 0,43000 € | Parametric Equivalent |


