Demultiplexer 1 x 1:2 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G18YEPR

DigiKey Part Number
2156-SN74LVC1G18YEPR-TITR-ND
Manufacturer
Manufacturer Product Number
SN74LVC1G18YEPR
Description
IC DEMULTIPLEXER 1 X 1:2 6-DSBGA
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G18YEPR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Demultiplexer
Package / Case
6-XFBGA, DSBGA
Circuit
1 x 1:2
Supplier Device Package
6-DSBGA
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0070,25497 €256,75 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €