MFR Recommended
Direct
Similar
Similar
Similar

SN74LVC1G18DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51590-2-ND - Tape & Reel (TR) 296-51590-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18DCKRG4 |
Description | IC DEMULTIPLEXER 1 X 1:2 SC-70-6 |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09925 € | 595,50 € |
| 9.000 | 0,09772 € | 879,48 € |
| 15.000 | 0,09602 € | 1.440,30 € |
| 21.000 | 0,09503 € | 1.995,63 € |
| 30.000 | 0,09408 € | 2.822,40 € |
| 75.000 | 0,09203 € | 6.902,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





