Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVC1G17DCKJ | |
|---|---|
DigiKey Part Number | SN74LVC1G17DCKJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DCKJ |
Description | IC BUFF 1.65V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DCKJ Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G17DCK3 | Texas Instruments | 9.110 | 296-SN74LVC1G17DCK3CT-ND | 0,31000 € | Parametric Equivalent |
| SN74LVC1G17DCKR | Texas Instruments | 166.694 | 296-11934-1-ND | 0,22000 € | Parametric Equivalent |
| SN74LVC1G17DCKRG4 | Texas Instruments | 13.352 | 296-35949-1-ND | 0,59000 € | Parametric Equivalent |
| SN74LVC1G17DCKT | Texas Instruments | 26.600 | 296-26600-1-ND | 0,77000 € | Parametric Equivalent |
| SN74LVC1G17MDCKREP | Texas Instruments | 23.463 | 296-20773-1-ND | 1,58000 € | Parametric Equivalent |








