
SN74LVC1G175YZPR | |
|---|---|
DigiKey Part Number | 296-17373-2-ND - Tape & Reel (TR) 296-17373-1-ND - Cut Tape (CT) 296-17373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G175YZPR |
Description | IC FF D-TYPE SINGLE 1BIT 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G175YZPR Models |
Category | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-DSBGA |
Number of Bits per Element 1 | Package / Case 6-XFBGA, DSBGA |
Clock Frequency 175 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24640 € | 6,16 € |
| 100 | 0,21370 € | 21,37 € |
| 250 | 0,19820 € | 49,55 € |
| 500 | 0,18882 € | 94,41 € |
| 1.000 | 0,18205 € | 182,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17154 € | 514,62 € |
| 6.000 | 0,16687 € | 1.001,22 € |
| 9.000 | 0,16453 € | 1.480,77 € |
| 15.000 | 0,16194 € | 2.429,10 € |
| 21.000 | 0,16042 € | 3.368,82 € |
| 30.000 | 0,15897 € | 4.769,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

